
R2520-40.000-8-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-40.000-8-F-1010-TR-ND - Tape & Reel (TR) 2151-R2520-40.000-8-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2520-40.000-8-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-40.000-8-F-1010-TR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-40.000-6-F-1010-TR-NS1 | Raltron Electronics | 2,447 | 2151-R2016-40.000-6-F-1010-TR-NS1CT-ND | $4.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.52560 | $63.14 |
| 50 | $2.42200 | $121.10 |
| 100 | $2.32180 | $232.18 |
| 250 | $2.19548 | $548.87 |
| 500 | $2.10470 | $1,052.35 |
| 1,000 | $2.01764 | $2,017.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40878 | $4,226.34 |
| 6,000 | $1.35049 | $8,102.94 |
| 9,000 | $1.31753 | $11,857.77 |
| 15,000 | $1.27717 | $19,157.55 |
| 21,000 | $1.25126 | $26,276.46 |
| 30,000 | $1.22439 | $36,731.70 |

