
R2520-25.000-8-F-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-25.000-8-F-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-25.000-8-F-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-25.000-8-F-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-25.000-8-F-3030-EXT-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7R-25.000MAHQ-T | TXC CORPORATION | 2,637 | 887-7R-25.000MAHQ-TCT-ND | $4.60000 | Similar |
| C2E-25.000-10-3030-X-M | Aker Technology Corp | 970 | 3997-C2E-25.000-10-3030-X-MCT-ND | $6.66000 | Similar |
| C2E-25.000-10-3030-X-R | Aker Technology Corp | 2,843 | 3997-C2E-25.000-10-3030-X-RCT-ND | $4.60000 | Similar |
| ILCX19-FF5F10-25.000MHZ | ILSI | 4,650 | 2780-ILCX19-FF5F10-25.000MHZCT-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.34300 | $23.43 |
| 25 | $2.21640 | $55.41 |
| 50 | $2.12600 | $106.30 |
| 100 | $2.03810 | $203.81 |
| 250 | $1.92744 | $481.86 |
| 500 | $1.84770 | $923.85 |
| 1,000 | $1.77124 | $1,771.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40878 | $4,226.34 |
| 6,000 | $1.35049 | $8,102.94 |
| 9,000 | $1.31753 | $11,857.77 |
| 15,000 | $1.27717 | $19,157.55 |
| 21,000 | $1.25126 | $26,276.46 |
| 30,000 | $1.22439 | $36,731.70 |

