25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-25.000-8-F-3030-EXT-TR

DigiKey Part Number
2151-R2520-25.000-8-F-3030-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-25.000-8-F-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-25.000-8-F-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-25.000-8-F-3030-EXT-TR
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7R-25.000MAHQ-TTXC CORPORATION2,637887-7R-25.000MAHQ-TCT-ND$4.63000Similar
C2E-25.000-10-3030-X-MAker Technology Corp9703997-C2E-25.000-10-3030-X-MCT-ND$6.70000Similar
C2E-25.000-10-3030-X-RAker Technology Corp2,8433997-C2E-25.000-10-3030-X-RCT-ND$4.63000Similar
ILCX19-FF5F10-25.000MHZILSI4,6502780-ILCX19-FF5F10-25.000MHZCT-ND$5.38000Similar
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.34300$23.43
25$2.21640$55.41
50$2.12600$106.30
100$2.03810$203.81
250$1.92744$481.86
500$1.84770$923.85
1,000$1.77124$1,771.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.40878$4,226.34
6,000$1.35049$8,102.94
9,000$1.31753$11,857.77
15,000$1.27717$19,157.55
21,000$1.25126$26,276.46
30,000$1.22439$36,731.70
Manufacturers Standard Package