
R2016-50.000-8-F-1020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-50.000-8-F-1020-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-50.000-8-F-1020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-50.000-8-F-1020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-50.000-8-F-1020-EXT-TR |
Description | CRYSTAL 50.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.81200 | $28.12 |
| 25 | $2.66040 | $66.51 |
| 50 | $2.55200 | $127.60 |
| 100 | $2.44670 | $244.67 |
| 250 | $2.31352 | $578.38 |
| 500 | $2.21766 | $1,108.83 |
| 1,000 | $2.12592 | $2,125.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73375 | $5,201.25 |
| 6,000 | $1.66205 | $9,972.30 |
| 9,000 | $1.62149 | $14,593.41 |
| 15,000 | $1.57182 | $23,577.30 |
| 21,000 | $1.53995 | $32,338.95 |
| 30,000 | $1.51933 | $45,579.90 |

