
R2016-48.000-7-F-0715-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2016-48.000-7-F-0715-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-48.000-7-F-0715-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-48.000-7-F-0715-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-48.000-7-F-0715-TR-NS1 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±7ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.46100 | $24.61 |
25 | $2.32480 | $58.12 |
50 | $2.22760 | $111.38 |
100 | $2.13620 | $213.62 |
250 | $2.01980 | $504.95 |
500 | $1.93634 | $968.17 |
1,000 | $1.85623 | $1,856.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73596 | $5,207.88 |
6,000 | $1.66417 | $9,985.02 |
9,000 | $1.62356 | $14,612.04 |
15,000 | $1.57383 | $23,607.45 |
21,000 | $1.54192 | $32,380.32 |
30,000 | $1.50882 | $45,264.60 |
36,000 | $1.49217 | $53,718.12 |