MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_R2016
R2016

R2016-32.000-10-F-1020-EXT-TR

DigiKey Part Number
2151-R2016-32.000-10-F-1020-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-32.000-10-F-1020-EXT-TRCT-ND - Cut Tape (CT)
2151-R2016-32.000-10-F-1020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-32.000-10-F-1020-EXT-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$2.43900$24.39
25$2.30400$57.60
50$2.20760$110.38
100$2.11710$211.71
250$2.00176$500.44
500$1.91904$959.52
1,000$1.83966$1,839.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02304$6,069.12
6,000$1.93937$11,636.22
9,000$1.89206$17,028.54
15,000$1.83411$27,511.65
21,000$1.79694$37,735.74
30,000$1.75837$52,751.10
36,000$1.73899$62,603.64
Manufacturers Standard Package