R2016-32.000-10-F-1010-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $8.66870
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.66870
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet
32 MHz ±10ppm Crystal 8pF 180 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-32.000-10-F-1010-TR-NS1

DigiKey Part Number
2151-R2016-32.000-10-F-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-32.000-10-F-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-32.000-10-F-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-32.000-10-F-1010-TR-NS1
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 180 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-118T 32.0000MF10Z-ACEPSON0FA-118T32.0000MF10Z-AC-ND$8.66870Similar
FA-118T 32.0000MF10Z-AJEPSON0FA-118T32.0000MF10Z-AJ-ND$8.66870Similar
FA2016AN 32.0000MF10Y-ACBEPSON0FA2016AN32.0000MF10Y-ACB-ND$0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.45800$24.58
25$2.32160$58.04
50$2.22480$111.24
100$2.13350$213.35
250$2.01724$504.31
500$1.93386$966.93
1,000$1.85387$1,853.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73375$5,201.25
6,000$1.66205$9,972.30
9,000$1.62149$14,593.41
15,000$1.57182$23,577.30
21,000$1.53995$32,338.95
30,000$1.50689$45,206.70
36,000$1.49027$53,649.72
Manufacturers Standard Package