


R2016-27.000-10-F-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-27.000-10-F-2020-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-27.000-10-F-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-27.000-10-F-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-27.000-10-F-2020-EXT-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.31300 | $33.13 |
| 25 | $3.13080 | $78.27 |
| 50 | $3.00080 | $150.04 |
| 100 | $2.87670 | $287.67 |
| 250 | $2.72032 | $680.08 |
| 500 | $2.60770 | $1,303.85 |
| 1,000 | $2.49983 | $2,499.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73375 | $5,201.25 |
| 6,000 | $1.66205 | $9,972.30 |
| 9,000 | $1.62149 | $14,593.41 |
| 15,000 | $1.57182 | $23,577.30 |
| 21,000 | $1.53995 | $32,338.95 |
| 30,000 | $1.51933 | $45,579.90 |


