


R2016-24.000-12-1010-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2016-24.000-12-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-24.000-12-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-24.000-12-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-24.000-12-1010-TR-NS1 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04126 | $6,123.78 |
6,000 | $1.95684 | $11,741.04 |
9,000 | $1.90910 | $17,181.90 |
15,000 | $1.85064 | $27,759.60 |
21,000 | $1.81313 | $38,075.73 |
30,000 | $1.77421 | $53,226.30 |
36,000 | $1.75465 | $63,167.40 |