MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_R2016
R2016

R2016-16.000-10-1015-TR-NS1

DigiKey Part Number
2151-R2016-16.000-10-1015-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-16.000-10-1015-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-16.000-10-1015-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-16.000-10-1015-TR-NS1
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04126$6,123.78
6,000$1.95684$11,741.04
9,000$1.90910$17,181.90
15,000$1.85064$27,759.60
21,000$1.81313$38,075.73
30,000$1.77421$53,226.30
36,000$1.75465$63,167.40
Manufacturers Standard Package