
R1612-32.000-10-F-1530-TR | |
---|---|
DigiKey Part Number | 2151-R1612-32.000-10-F-1530-TR-ND - Tape & Reel (TR) 2151-R1612-32.000-10-F-1530-TRCT-ND - Cut Tape (CT) 2151-R1612-32.000-10-F-1530-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-10-F-1530-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.70500 | $47.05 |
25 | $4.45040 | $111.26 |
50 | $4.26640 | $213.32 |
100 | $4.08990 | $408.99 |
250 | $3.86772 | $966.93 |
500 | $3.70744 | $1,853.72 |
1,000 | $3.55413 | $3,554.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.48254 | $7,447.62 |
6,000 | $2.37990 | $14,279.40 |
9,000 | $2.32186 | $20,896.74 |
15,000 | $2.25079 | $33,761.85 |
21,000 | $2.20519 | $46,308.99 |
30,000 | $2.15788 | $64,736.40 |
36,000 | $2.13410 | $76,827.60 |