
R1612-24.000-8-1020-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R1612-24.000-8-1020-TR-NS1TR-ND - Tape & Reel (TR) 2151-R1612-24.000-8-1020-TR-NS1CT-ND - Cut Tape (CT) 2151-R1612-24.000-8-1020-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-24.000-8-1020-TR-NS1 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | R1612-24.000-8-1020-TR-NS1 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.25) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.049" W (1.60mm x 1.25mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| 1,000 | $2.26034 | $2,260.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11394 | $6,341.82 |
| 6,000 | $2.02653 | $12,159.18 |
| 9,000 | $1.97710 | $17,793.90 |
| 15,000 | $1.91657 | $28,748.55 |
| 21,000 | $1.89917 | $39,882.57 |

