
H130B-50.000-16-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-H130B-50.000-16-F-1010-TR-ND - Tape & Reel (TR) 2151-H130B-50.000-16-F-1010-TRCT-ND - Cut Tape (CT) 2151-H130B-50.000-16-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-50.000-16-F-1010-TR |
Description | CRYSTAL 50.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 16pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.14100 | $41.41 |
25 | $3.91840 | $97.96 |
50 | $3.75540 | $187.77 |
100 | $3.60070 | $360.07 |
250 | $3.40508 | $851.27 |
500 | $3.26432 | $1,632.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.66124 | $2,661.24 |
2,000 | $2.55114 | $5,102.28 |
3,000 | $2.48889 | $7,466.67 |
5,000 | $2.41263 | $12,063.15 |
7,000 | $2.36369 | $16,545.83 |
10,000 | $2.31292 | $23,129.20 |
12,000 | $2.28739 | $27,448.68 |
24,000 | $2.19295 | $52,630.80 |
25,000 | $2.18752 | $54,688.00 |