
H130B-12.000-16-2525-EXT-TR | |
---|---|
DigiKey Part Number | 2151-H130B-12.000-16-2525-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-12.000-16-2525-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-12.000-16-2525-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-12.000-16-2525-EXT-TR |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 16pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.21000 | $32.10 |
25 | $3.03600 | $75.90 |
50 | $2.90920 | $145.46 |
100 | $2.78900 | $278.90 |
250 | $2.63720 | $659.30 |
500 | $2.52804 | $1,264.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.42342 | $2,423.42 |
2,000 | $2.32316 | $4,646.32 |
3,000 | $2.26646 | $6,799.38 |
5,000 | $2.19701 | $10,985.05 |
7,000 | $2.15243 | $15,067.01 |
10,000 | $2.10620 | $21,062.00 |
12,000 | $2.08295 | $24,995.40 |
24,000 | $1.99692 | $47,926.08 |
25,000 | $1.99197 | $49,799.25 |