MFG_H130A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130A-25.000-18-F-2030-EXT-TR

DigiKey Part Number
2151-H130A-25.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-H130A-25.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130A-25.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130A-25.000-18-F-2030-EXT-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.52300$35.23
25$3.33240$83.31
50$3.19400$159.70
100$3.06230$306.23
250$2.89600$724.00
500$2.77616$1,388.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.66124$2,661.24
2,000$2.55114$5,102.28
3,000$2.48889$7,466.67
5,000$2.41263$12,063.15
7,000$2.36369$16,545.83
10,000$2.31292$23,129.20
12,000$2.28739$27,448.68
24,000$2.19295$52,630.80
25,000$2.18752$54,688.00
Manufacturers Standard Package