MFG_H130A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130A-24.000-18-2030-EXT-TR

DigiKey Part Number
2151-H130A-24.000-18-2030-EXT-TR-ND - Tape & Reel (TR)
2151-H130A-24.000-18-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130A-24.000-18-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130A-24.000-18-2030-EXT-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 20 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.98900$29.89
25$2.82800$70.70
50$2.70960$135.48
100$2.59800$259.80
250$2.45640$614.10
500$2.35492$1,177.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25745$2,257.45
2,000$2.16405$4,328.10
3,000$2.11124$6,333.72
5,000$2.04654$10,232.70
7,000$2.00503$14,035.21
10,000$1.96195$19,619.50
12,000$1.94029$23,283.48
24,000$1.86015$44,643.60
25,000$1.85553$46,388.25
Manufacturers Standard Package