Similar
Similar
Similar
Similar
Similar
Similar
Similar

H10S-16.000-20-3050-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H10S-16.000-20-3050-EXT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H10S-16.000-20-3050-EXT-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D16M00000 | CTS-Frequency Controls | 102,442 | 110-403I35D16M00000CT-ND | $5.02000 | Similar |
| 403I35E16M00000 | CTS-Frequency Controls | 26,705 | 110-403I35E16M00000CT-ND | $5.26000 | Similar |
| 405I35D16M00000 | CTS-Frequency Controls | 1,851 | 110-405I35D16M00000CT-ND | $6.99000 | Similar |
| 405I35E16M00000 | CTS-Frequency Controls | 0 | 405I35E16M00000-ND | $4.52980 | Similar |
| 406I35D16M00000 | CTS-Frequency Controls | 4,277 | 110-406I35D16M00000CT-ND | $5.59000 | Similar |





