125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-125.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CP7050-125.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP7050-125.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP7050-125.000-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP7050-125.000-2.5-25-X-T-TR
Description
XTAL OSC XO 125MHZ 2.5V LVPECL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
80mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.89000$44.89
10$39.02700$390.27
25$36.91120$922.78
50$35.38540$1,769.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$33.92270$3,392.27
200$32.52260$6,504.52
300$31.73087$9,519.26
500$30.76156$15,380.78
700$30.13990$21,097.93
1,000$29.49455$29,494.55
Manufacturers Standard Package