
CP7050-100.000-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP7050-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP7050-100.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP7050-100.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP7050-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $33.87940 | $3,387.94 |
200 | $32.48105 | $6,496.21 |
300 | $31.69037 | $9,507.11 |
500 | $30.72228 | $15,361.14 |
700 | $30.10141 | $21,070.99 |
1,000 | $29.45688 | $29,456.88 |
1,200 | $29.13297 | $34,959.56 |
2,400 | $27.93492 | $67,043.81 |
2,500 | $27.86597 | $69,664.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $35.10200 | $351.02 |
50 | $33.25460 | $1,662.73 |