50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5032-50.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CP5032-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP5032-50.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP5032-50.000-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP5032-50.000-2.5-25-X-T-TR
Description
XTAL OSC XO 50MHZ 2.5V LVPECL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
80mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.16000$43.16
10$37.48200$374.82
25$35.44800$886.20
50$33.98440$1,699.22
100$32.58020$3,258.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$31.23470$6,246.94
400$29.94640$11,978.56
600$29.21798$17,530.79
1,000$28.32619$28,326.19
1,400$27.75414$38,855.80
2,000$27.16067$54,321.34
Manufacturers Standard Package