
CP5032-50.000-2.5-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP5032-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-50.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-50.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-50.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $37.43400 | $374.34 |
25 | $35.40240 | $885.06 |
50 | $33.94100 | $1,697.05 |
100 | $32.53860 | $3,253.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $31.19480 | $6,238.96 |
400 | $29.90815 | $11,963.26 |
600 | $29.18067 | $17,508.40 |
1,000 | $28.29002 | $28,290.02 |
1,400 | $27.71869 | $38,806.17 |
2,000 | $27.12599 | $54,251.98 |
2,400 | $26.82811 | $64,387.46 |