
CP5032-25.000-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP5032-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-25.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $32.53860 | $3,253.86 |
200 | $31.19480 | $6,238.96 |
300 | $30.43543 | $9,130.63 |
500 | $29.50558 | $14,752.79 |
700 | $28.90881 | $20,236.17 |
1,000 | $28.29002 | $28,290.02 |
1,200 | $27.97905 | $33,574.86 |
2,400 | $26.82811 | $64,387.46 |
2,500 | $26.76201 | $66,905.02 |