MFG_CP5032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5032-25.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CP5032-25.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP5032-25.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP5032-25.000-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP5032-25.000-2.5-25-X-T-TR
Description
XTAL OSC XO 25MHZ 2.5V LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.11000$43.11
10$37.43400$374.34
25$35.40240$885.06
50$33.94100$1,697.05
100$32.53860$3,253.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$31.19480$6,238.96
400$29.90815$11,963.26
600$29.18067$17,508.40
1,000$28.29002$28,290.02
1,400$27.71869$38,806.17
2,000$27.12599$54,251.98
2,400$26.82811$64,387.46
Manufacturers Standard Package