
CP5032-156.250-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP5032-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-156.250-3.3-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.22000 | $43.22 |
10 | $37.53000 | $375.30 |
25 | $35.49320 | $887.33 |
50 | $34.02780 | $1,701.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $32.62180 | $3,262.18 |
200 | $31.27460 | $6,254.92 |
300 | $30.51327 | $9,153.98 |
500 | $29.58104 | $14,790.52 |
700 | $28.98276 | $20,287.93 |
1,000 | $28.36237 | $28,362.37 |
1,200 | $28.05061 | $33,660.73 |
2,400 | $26.89672 | $64,552.13 |
2,500 | $26.83046 | $67,076.15 |