
CP3225-50.000-2.5-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP3225-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-50.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-50.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-50.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $31.86440 | $3,186.44 |
200 | $30.54945 | $6,109.89 |
300 | $29.80567 | $8,941.70 |
500 | $28.89468 | $14,447.34 |
700 | $28.31036 | $19,817.25 |
1,000 | $27.70432 | $27,704.32 |
1,200 | $27.39977 | $32,879.72 |
2,400 | $26.27270 | $63,054.48 |
2,500 | $26.20770 | $65,519.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
10 | $33.09000 | $330.90 |
50 | $31.34800 | $1,567.40 |