MFG_CP3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3225-100.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CP3225-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP3225-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP3225-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP3225-100.000-2.5-25-X-T-TR
Description
XTAL OSC XO 100MHZ 2.5V LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.20000$42.20
10$36.66200$366.62
25$34.67000$866.75
50$33.23820$1,661.91
100$31.86440$3,186.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$30.54945$6,109.89
400$29.28905$11,715.62
600$28.57675$17,146.05
1,000$27.70432$27,704.32
1,400$27.14486$38,002.80
2,000$26.56443$53,128.86
2,400$26.27270$63,054.48
Manufacturers Standard Package