Direct
Direct
Direct
Parametric Equivalent

COM2305-25.000-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-COM2305-25.000-EXT-TR-ND - Tape & Reel (TR) 2151-COM2305-25.000-EXT-TRCT-ND - Cut Tape (CT) 2151-COM2305-25.000-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2305-25.000-EXT-TR |
Description | XTAL OSC XO 25MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.47300 | $74.73 |
| 25 | $7.06400 | $176.60 |
| 50 | $6.77280 | $338.64 |
| 100 | $6.49250 | $649.25 |
| 250 | $6.14016 | $1,535.04 |
| 500 | $5.88610 | $2,943.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.64274 | $5,642.74 |
| 2,000 | $5.40950 | $10,819.00 |
| 3,000 | $5.27768 | $15,833.04 |
| 5,000 | $5.11622 | $25,581.10 |
| 7,000 | $5.01263 | $35,088.41 |
| 10,000 | $4.90514 | $49,051.40 |





