
COM2305-24.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM2305-24.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM2305-24.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM2305-24.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2305-24.000-EXT-T-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.35500 | $63.55 |
| 25 | $6.00840 | $150.21 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.52160 | $552.16 |
| 250 | $5.22196 | $1,305.49 |
| 500 | $5.00574 | $2,502.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.79881 | $4,798.81 |
| 2,000 | $4.60043 | $9,200.86 |
| 3,000 | $4.48825 | $13,464.75 |
| 5,000 | $4.35088 | $21,754.40 |
| 7,000 | $4.26274 | $29,839.18 |
| 10,000 | $4.17129 | $41,712.90 |
| 12,000 | $4.12534 | $49,504.08 |

