
COM23025-25.000-EXT-T-TR-REVC | |
|---|---|
DigiKey Part Number | 2151-COM23025-25.000-EXT-T-TR-REVCTR-ND - Tape & Reel (TR) 2151-COM23025-25.000-EXT-T-TR-REVCCT-ND - Cut Tape (CT) 2151-COM23025-25.000-EXT-T-TR-REVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM23025-25.000-EXT-T-TR-REVC |
Description | XTAL OSC XO 25MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $10.34300 | $103.43 |
| 25 | $9.78040 | $244.51 |
| 50 | $9.37420 | $468.71 |
| 100 | $8.98610 | $898.61 |
| 250 | $8.49840 | $2,124.60 |
| 500 | $8.14684 | $4,073.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.81018 | $7,810.18 |
| 2,000 | $7.48761 | $14,975.22 |
| 3,000 | $7.30524 | $21,915.72 |
| 5,000 | $7.08192 | $35,409.60 |
| 7,000 | $6.93865 | $48,570.55 |
| 10,000 | $6.79001 | $67,900.10 |
| 12,000 | $6.71534 | $80,584.08 |

