
CO4605-100.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4605-100.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4605-100.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4605-100.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4605-100.000-EXT-T-TR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.98800 | $149.88 |
| 25 | $14.17720 | $354.43 |
| 50 | $13.59020 | $679.51 |
| 100 | $13.02860 | $1,302.86 |
| 250 | $12.32072 | $3,080.18 |
| 500 | $11.81166 | $5,905.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.65091 | $8,650.91 |
| 2,000 | $8.29369 | $16,587.38 |
| 3,000 | $8.09174 | $24,275.22 |
| 5,000 | $7.84443 | $39,222.15 |
| 7,000 | $7.68576 | $53,800.32 |
| 10,000 | $7.52116 | $75,211.60 |

