Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CO4305-48.000-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-CO4305-48.000-EXT-TR-ND - Tape & Reel (TR) 2151-CO4305-48.000-EXT-TRCT-ND - Cut Tape (CT) 2151-CO4305-48.000-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-48.000-EXT-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA48M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CAA48M0000AAG-ND | $45.05000 | Parametric Equivalent |
| 510CAA48M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CAA48M0000AAGR-ND | $45.05000 | Parametric Equivalent |
| 510CAB48M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CAB48M0000AAG-ND | $45.05000 | Parametric Equivalent |
| 510CAB48M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CAB48M0000AAGR-ND | $45.05000 | Parametric Equivalent |
| QTM750-48.000MBE-T | QST | 1,000 | 4981-QTM750-48.000MBE-TCT-ND | $11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.83200 | $68.32 |
| 25 | $6.46520 | $161.63 |
| 50 | $6.19740 | $309.87 |
| 100 | $5.94000 | $594.00 |
| 250 | $5.61760 | $1,404.40 |
| 500 | $5.38524 | $2,692.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.16253 | $5,162.53 |
| 2,000 | $4.94918 | $9,898.36 |
| 3,000 | $4.82854 | $14,485.62 |
| 5,000 | $4.68080 | $23,404.00 |
| 7,000 | $4.58596 | $32,101.72 |
| 10,000 | $4.48762 | $44,876.20 |
| 12,000 | $4.43820 | $53,258.40 |





