
CO4305-25.000-EXT-T-TR | |
---|---|
DigiKey Part Number | 2151-CO4305-25.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4305-25.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-25.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-25.000-EXT-T-TR |
Description | XTAL OSC XO 25MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $8.03000 | $80.30 |
25 | $7.59040 | $189.76 |
50 | $7.27660 | $363.83 |
100 | $6.97610 | $697.61 |
250 | $6.59704 | $1,649.26 |
500 | $6.32428 | $3,162.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.06276 | $6,062.76 |
2,000 | $5.81224 | $11,624.48 |
3,000 | $5.67063 | $17,011.89 |
5,000 | $5.49715 | $27,485.75 |
7,000 | $5.38586 | $37,701.02 |
10,000 | $5.27040 | $52,704.00 |
12,000 | $5.21236 | $62,548.32 |