CO43025-25.000-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $19.43888
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $31.84714
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.95294
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.95294
Datasheet
MFG_CO43-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO43025-25.000-EXT-TR

DigiKey Part Number
2151-CO43025-25.000-EXT-TR-ND - Tape & Reel (TR)
2151-CO43025-25.000-EXT-TRCT-ND - Cut Tape (CT)
2151-CO43025-25.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO43025-25.000-EXT-TR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$8.73400$87.34
25$8.25840$206.46
50$7.91760$395.88
100$7.59070$759.07
250$7.17796$1,794.49
500$6.88130$3,440.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.59680$6,596.80
2,000$6.32420$12,648.40
3,000$6.17010$18,510.30
5,000$5.98140$29,907.00
7,000$5.86031$41,022.17
10,000$5.73474$57,347.40
12,000$5.67160$68,059.20
Manufacturers Standard Package