
CO2520-62.500-3.3-25-X-T-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-CO2520-62.500-3.3-25-X-T-TR-NS1TR-ND - Tape & Reel (TR) 2151-CO2520-62.500-3.3-25-X-T-TR-NS1CT-ND - Cut Tape (CT) 2151-CO2520-62.500-3.3-25-X-T-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-62.500-3.3-25-X-T-TR-NS1 |
Description | XTAL OSC XO 62.5000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 62.5 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
10 | $16.16800 | $161.68 |
25 | $15.29160 | $382.29 |
50 | $14.65780 | $732.89 |
100 | $14.05200 | $1,405.20 |
250 | $13.28908 | $3,322.27 |
500 | $12.73984 | $6,369.92 |
1,000 | $12.59496 | $12,594.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.42511 | $34,275.33 |
6,000 | $10.95449 | $65,726.94 |