
CO2520-25.000-1.8-50-EXT-T-TR | |
---|---|
DigiKey Part Number | 2151-CO2520-25.000-1.8-50-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO2520-25.000-1.8-50-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-25.000-1.8-50-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-25.000-1.8-50-EXT-T-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $8.71200 | $87.12 |
25 | $8.23720 | $205.93 |
50 | $7.89740 | $394.87 |
100 | $7.57140 | $757.14 |
250 | $7.15968 | $1,789.92 |
500 | $6.86374 | $3,431.87 |
1,000 | $6.57997 | $6,579.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.15436 | $18,463.08 |
6,000 | $5.90038 | $35,402.28 |
9,000 | $5.75681 | $51,811.29 |