
CO2520-133.000-3.3-100-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CO2520-133.000-3.3-100-X-T-TR-ND - Tape & Reel (TR) 2151-CO2520-133.000-3.3-100-X-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-133.000-3.3-100-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-133.000-3.3-100-X-T-TR |
Description | XTAL OSC XO 133.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.93200 | $79.32 |
25 | $7.50160 | $187.54 |
50 | $7.19280 | $359.64 |
100 | $6.89480 | $689.48 |
250 | $6.51988 | $1,629.97 |
500 | $6.25022 | $3,125.11 |
1,000 | $5.99181 | $5,991.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.60425 | $16,812.75 |
6,000 | $5.37294 | $32,237.64 |
9,000 | $5.24214 | $47,179.26 |
15,000 | $5.08203 | $76,230.45 |