
CO2520-0.032768-3.3-50-X-TR | |
---|---|
DigiKey Part Number | 2151-CO2520-0.032768-3.3-50-X-TR-ND - Tape & Reel (TR) 2151-CO2520-0.032768-3.3-50-X-TRCT-ND - Cut Tape (CT) 2151-CO2520-0.032768-3.3-50-X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-0.032768-3.3-50-X-TR |
Description | XTAL OSC XO 32.768KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 240µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $9.29500 | $92.95 |
25 | $8.78920 | $219.73 |
50 | $8.42620 | $421.31 |
100 | $8.07720 | $807.72 |
250 | $7.63884 | $1,909.71 |
500 | $7.32274 | $3,661.37 |
1,000 | $7.01999 | $7,019.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.93510 | $17,805.30 |
6,000 | $5.69014 | $34,140.84 |
9,000 | $5.55169 | $49,965.21 |
15,000 | $5.38214 | $80,732.10 |