


CO2016-50.000-3.3-50-T-TR | |
---|---|
DigiKey Part Number | 2151-CO2016-50.000-3.3-50-T-TR-ND - Tape & Reel (TR) 2151-CO2016-50.000-3.3-50-T-TRCT-ND - Cut Tape (CT) 2151-CO2016-50.000-3.3-50-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2016-50.000-3.3-50-T-TR |
Description | XTAL OSC XO 50MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $8.95800 | $89.58 |
25 | $8.47360 | $211.84 |
50 | $8.12240 | $406.12 |
100 | $7.78570 | $778.57 |
250 | $7.36296 | $1,840.74 |
500 | $7.05850 | $3,529.25 |
1,000 | $6.76669 | $6,766.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.32909 | $18,987.27 |
6,000 | $6.06793 | $36,407.58 |
9,000 | $5.92031 | $53,282.79 |