MFG_CL7050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7050-25.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CL7050-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL7050-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL7050-25.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL7050-25.000-3.3-25-X-T-TR
Description
XTAL OSC XO 25MHZ 3.3V LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.95000$44.95
10$39.07700$390.77
25$36.95840$923.96
50$35.43060$1,771.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$33.96610$3,396.61
200$32.56415$6,512.83
300$31.77140$9,531.42
500$30.80086$15,400.43
700$30.17840$21,124.88
1,000$29.53222$29,532.22
1,200$29.20748$35,048.98
2,400$28.00636$67,215.26
2,500$27.93724$69,843.10
Manufacturers Standard Package