
CL7050-25.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-25.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-25.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-25.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-25.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2D1-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2D1-25E25.000000-ND | $49.82000 | Parametric Equivalent |
| SIT9120AI-2D2-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2D2-25E25.000000-ND | $48.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.89000 | $44.89 |
| 10 | $39.02700 | $390.27 |
| 25 | $36.91120 | $922.78 |
| 50 | $35.38540 | $1,769.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.92270 | $3,392.27 |
| 200 | $32.52260 | $6,504.52 |
| 300 | $31.73087 | $9,519.26 |
| 500 | $30.76156 | $15,380.78 |
| 700 | $30.13990 | $21,097.93 |
| 1,000 | $29.49455 | $29,494.55 |

