
CL7050-156.250-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-156.250-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-156.250-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-156.250-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-156.250-2.5-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.18000 | $54.18 |
| 10 | $47.06000 | $470.60 |
| 25 | $44.50120 | $1,112.53 |
| 50 | $42.66140 | $2,133.07 |
| 100 | $40.90030 | $4,090.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $32.52260 | $6,504.52 |
| 400 | $31.18148 | $12,472.59 |
| 600 | $30.42312 | $18,253.87 |
| 1,000 | $29.49455 | $29,494.55 |
| 1,400 | $28.89899 | $40,458.59 |
| 2,000 | $28.28122 | $56,562.44 |

