
CL5032-25.000-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CL5032-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-25.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.62000 | $36.62 |
10 | $31.84200 | $318.42 |
25 | $30.10800 | $752.70 |
50 | $28.86340 | $1,443.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $27.67110 | $2,767.11 |
200 | $26.52850 | $5,305.70 |
300 | $25.88217 | $7,764.65 |
500 | $25.09118 | $12,545.59 |
700 | $24.58339 | $17,208.37 |
1,000 | $24.05700 | $24,057.00 |
1,200 | $23.79219 | $28,550.63 |
2,400 | $22.81310 | $54,751.44 |
2,500 | $22.75662 | $56,891.55 |