Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL5032-156.250-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-156.250-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-156.250-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-156.250-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-156.250-2.5-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L15625I2T | CTS-Frequency Controls | 0 | 653L15625I2T-ND | $27.67118 | Direct |
| 653V15625I2T | CTS-Frequency Controls | 0 | 653V15625I2T-ND | $27.67118 | Direct |
| 655L15625I2T | CTS-Frequency Controls | 0 | 655L15625I2T-ND | $26.82782 | Direct |
| 655V15625I2T | CTS-Frequency Controls | 0 | 655V15625I2T-ND | $26.82782 | Direct |
| AK5DBF1-156.2500T | Abracon LLC | 0 | 535-AK5DBF1-156.2500TTR-ND | $31.23660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $37.48200 | $374.82 |
| 25 | $35.44800 | $886.20 |
| 50 | $33.98440 | $1,699.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.58020 | $3,258.02 |
| 200 | $31.23470 | $6,246.94 |
| 300 | $30.47437 | $9,142.31 |
| 500 | $29.54330 | $14,771.65 |
| 700 | $28.94579 | $20,262.05 |
| 1,000 | $28.32619 | $28,326.19 |






