155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL5032-155.520-2.5-25-X-T-TR

DigiKey Part Number
2151-CL5032-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL5032-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL5032-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL5032-155.520-2.5-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 2.5V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.16000$43.16
10$37.48200$374.82
25$35.44800$886.20
50$33.98440$1,699.22
100$32.58020$3,258.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$31.23470$6,246.94
400$29.94640$11,978.56
600$29.21798$17,530.79
1,000$28.32619$28,326.19
1,400$27.75414$38,855.80
2,000$27.16067$54,321.34
Manufacturers Standard Package