
CL3225-100.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-100.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-100.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-100.0000 | Abracon LLC | 234 | 535-15024-ND | $53.85000 | Parametric Equivalent |
| AX3DAF1-100.0000T | Abracon LLC | 511 | 535-AX3DAF1-100.0000TCT-ND | $42.09000 | Parametric Equivalent |
| ECX-L33CN-100.000-TR | ECS Inc. | 365 | 50-ECX-L33CN-100.000-TRCT-ND | $41.93000 | Parametric Equivalent |
| NX33A0010Q | Diodes Incorporated | 894 | NX33A0010QDICT-ND | $41.11000 | Parametric Equivalent |
| OSCLD100M-3.3I/S3-25 | YIC | 30 | 3155-OSCLD100M-3.3I/S3-25CT-ND | $34.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.26000 | $42.26 |
| 10 | $36.70900 | $367.09 |
| 25 | $34.71440 | $867.86 |
| 50 | $33.28060 | $1,664.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.90520 | $3,190.52 |
| 200 | $30.58850 | $6,117.70 |
| 300 | $29.84377 | $8,953.13 |
| 500 | $28.93162 | $14,465.81 |
| 700 | $28.34656 | $19,842.59 |
| 1,000 | $27.73975 | $27,739.75 |


