Similar
Parametric Equivalent

AS-25.000-18-F-TR | |
|---|---|
DigiKey Part Number | 2151-AS-25.000-18-F-TR-ND - Tape & Reel (TR) 2151-AS-25.000-18-F-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS-25.000-18-F-TR |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.83860 | $41.93 |
| 100 | $0.80320 | $80.32 |
| 250 | $0.76000 | $190.00 |
| 500 | $0.72858 | $364.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69850 | $698.50 |
| 2,000 | $0.66956 | $1,339.12 |
| 3,000 | $0.65323 | $1,959.69 |
| 5,000 | $0.63320 | $3,166.00 |
| 7,000 | $0.62035 | $4,342.45 |
| 10,000 | $0.60700 | $6,070.00 |
| 12,000 | $0.60029 | $7,203.48 |
| 24,000 | $0.57546 | $13,811.04 |
| 25,000 | $0.57403 | $14,350.75 |



