
AS-25.000-18-F-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-25.000-18-F-SMD-TR-ND - Tape & Reel (TR) 2151-AS-25.000-18-F-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-25.000-18-F-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-25.000-18-F-SMD-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | AS-25.000-18-F-SMD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.14120 | $28.53 |
| 50 | $1.09520 | $54.76 |
| 100 | $1.04910 | $104.91 |
| 250 | $0.99216 | $248.04 |
| 500 | $0.95122 | $475.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91193 | $911.93 |
| 2,000 | $0.87419 | $1,748.38 |
| 3,000 | $0.85284 | $2,558.52 |
| 5,000 | $0.82669 | $4,133.45 |
| 7,000 | $0.80990 | $5,669.30 |
| 10,000 | $0.79249 | $7,924.90 |










