
AS-24.576-20-F-SA-CL | |
---|---|
DigiKey Part Number | 2151-AS-24.576-20-F-SA-CL-ND |
Manufacturer | |
Manufacturer Product Number | AS-24.576-20-F-SA-CL |
Description | CRYSTAL 24.5760MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.22300 | $12.23 |
25 | $1.15920 | $28.98 |
50 | $1.11180 | $55.59 |
100 | $1.06500 | $106.50 |
250 | $1.00732 | $251.83 |
500 | $0.96562 | $482.81 |
1,000 | $0.92571 | $925.71 |
3,000 | $0.86574 | $2,597.22 |