
5.82.200.000/0754 | |
---|---|
DigiKey Part Number | 1715-5.82.200.000/0754-ND |
Manufacturer | |
Manufacturer Product Number | 5.82.200.000/0754 |
Description | CAP KEYSWITCH SQUARE LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Gray, Light Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Gray, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Slip On | |
Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $15.69780 | $784.89 |