5.00100.2210100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.00100.2210100
5.00.100.221/0100
5.00.100.221/0100

5.00.100.221/0100

DigiKey Part Number
1715-5.00.100.221/0100-ND
Manufacturer
Manufacturer Product Number
5.00.100.221/0100
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
Screwless Clamp
Contact Rating @ Voltage
0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$431.82000$431.82
5$376.65400$1,883.27
10$355.10100$3,551.01
25$328.44000$8,211.00
50$309.57600$15,478.80
100$291.75820$29,175.82
Manufacturers Standard Package